Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 85K Logic Cells 866MHz 484-CSPBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7Z020-3CLG484E

DigiKey Part Number
122-1895-ND
Manufacturer
Manufacturer Product Number
XC7Z020-3CLG484E
Description
IC SOC CORTEX-A9 866MHZ 484BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 85K Logic Cells 866MHz 484-CSPBGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
XC7Z020-3CLG484E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Manufacturer
AMD
Speed
866MHz
Series
Primary Attributes
Artix™-7 FPGA, 85K Logic Cells
Packaging
Tray
Operating Temperature
0°C ~ 100°C (TJ)
Part Status
Active
Package / Case
484-LFBGA, CSPBGA
Architecture
MCU, FPGA
Supplier Device Package
484-CSPBGA (19x19)
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Number of I/O
130
RAM Size
256KB
Base Product Number
Peripherals
DMA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,746.98000¥1,746.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.