Artix-7 Field Programmable Gate Array (FPGA) IC 170 1843200 33280 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7A35T-2FTG256I

DigiKey Part Number
122-1912-ND
Manufacturer
Manufacturer Product Number
XC7A35T-2FTG256I
Description
IC FPGA 170 I/O 256FTBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 170 1843200 33280 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
XC7A35T-2FTG256I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1843200
Mfr
Number of I/O
170
Series
Voltage - Supply
0.95V ~ 1.05V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2600
Supplier Device Package
256-FTBGA (17x17)
Number of Logic Elements/Cells
33280
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥536.14000¥536.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.