
XC7A200T-2SBG484C | |
|---|---|
DigiKey Part Number | 122-1862-ND |
Manufacturer | |
Manufacturer Product Number | XC7A200T-2SBG484C |
Description | IC FPGA 285 I/O 484FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 285 13455360 215360 484-FBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7A200T-2SBG484C Models |
Category | Total RAM Bits 13455360 |
Mfr | Number of I/O 285 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 16825 | Supplier Device Package 484-FCBGA (19x19) |
Number of Logic Elements/Cells 215360 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,086.61000 | ¥3,086.61 |











