Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 186 958464 24051 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX25-2FT256I

DigiKey Part Number
122-2138-ND
Manufacturer
Manufacturer Product Number
XC6SLX25-2FT256I
Description
IC FPGA 186 I/O 256FTBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 186 958464 24051 256-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
958464
Mfr
Number of I/O
186
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1879
Supplier Device Package
256-FTBGA (17x17)
Number of Logic Elements/Cells
24051
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥677.64000¥677.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.