
EK-U1-KCU116-G | |
|---|---|
DigiKey Part Number | 122-2036-ND |
Manufacturer | |
Manufacturer Product Number | EK-U1-KCU116-G |
Description | XILINX KINTEX ULTRASCALE+ FPGA K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Kintex UltraScale+ FPGA KCU116 PCIe Card XCKU5P Kintex® UltraScale+™ FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Kintex UltraScale+ FPGA KCU116 PCIe Card |
Manufacturer AMD | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part XCKU5P |
Packaging Box | Interconnect System FMC, Pmod |
Part Status Active | Suggested Programming Environment Vivado |
Type FPGA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60,778.27000 | ¥60,778.27 |








