
EP2C8F256C8N | |
|---|---|
DigiKey Part Number | 544-1653-ND |
Manufacturer | |
Manufacturer Product Number | EP2C8F256C8N |
Description | IC FPGA 182 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 182 165888 8256 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2C8F256C8N Models |
Category | Total RAM Bits 165888 |
Mfr | Number of I/O 182 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 516 | Supplier Device Package 256-FBGA (17x17) |
Number of Logic Elements/Cells 8256 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥530.69000 | ¥530.69 |
| 25 | ¥517.16600 | ¥12,929.15 |
| 100 | ¥496.87790 | ¥49,687.79 |













