




0550911674 | |
|---|---|
DigiKey Part Number | WM3898TR-ND - Tape & Reel (TR) WM3898CT-ND - Cut Tape (CT) 900-0550911674DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0550911674 |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0550911674 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 6mm, 12mm |
Number of Positions 160 | Height Above Board 0.197" (5.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.32000 | ¥100.32 |
| 10 | ¥85.24700 | ¥852.47 |
| 25 | ¥79.90800 | ¥1,997.70 |
| 50 | ¥76.09380 | ¥3,804.69 |
| 100 | ¥73.32840 | ¥7,332.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥68.70035 | ¥68,700.35 |


