New Product
Image for A3CZ025BB18AI7S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3CZ025BB18AI7S

DigiKey Part Number
544-A3CZ025BB18AI7S-ND
Manufacturer
Manufacturer Product Number
A3CZ025BB18AI7S
Description
FPGA AGILEX3 25KLE MIPI 474VPBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
System On Chip (SOC) IC Agilex™ 3C FPGA - 25K Logic Elements 800MHz 474-VPBGA (18x18)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Manufacturer
Altera
Speed
800MHz
Series
Primary Attributes
FPGA - 25K Logic Elements
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
474-LFBGA
Architecture
MPU, FPGA
Supplier Device Package
474-VPBGA (18x18)
RAM Size
512kB
Number of I/O
208
Peripherals
DMA, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥389.54000¥389.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.