FII1808WM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ¥0.74430
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ¥173.42198
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ¥190.45918

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ¥2,566.52071

Parametric Equivalent


Weidmüller
In Stock: 227,062
Unit Price: ¥0.83000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥1.90210

Parametric Equivalent


CNC Tech
In Stock: 10,336
Unit Price: ¥0.83000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 464
Unit Price: ¥1.49000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 134,000
Unit Price: ¥0.57460
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 9,879
Unit Price: ¥0.83000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 800
Unit Price: ¥0.99000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 76
Unit Price: ¥0.91000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 9,488
Unit Price: ¥0.83000
Datasheet
Image for FII1808WM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII1808WM

DigiKey Part Number
1920-FII1808WM-ND
Manufacturer
Manufacturer Product Number
FII1808WM
Description
WIRE CONNECTOR,18AWG/0.75SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Altech Corporation
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2202.0Altech Corporation02202.0-ND¥0.74430Parametric Equivalent
FII1808WAltech Corporation01920-FII1808W-ND¥173.42198Parametric Equivalent
FII1808WBAltech Corporation01920-FII1808WB-ND¥190.45918Parametric Equivalent
FII1808WREAltech Corporation01920-FII1808WRE-ND¥2,566.52071Parametric Equivalent
0462900000Weidmüller227,062281-3066-ND¥0.83000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥39.86140¥3,986.14
Manufacturers Standard Package