FID1810GRM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ¥0.90970
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 68
Unit Price: ¥0.91000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ¥284.82000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 5,580
Unit Price: ¥2.15000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1.24034
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 29,223
Unit Price: ¥3.72000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1.21379
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 437
Unit Price: ¥1.08000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 26,774
Unit Price: ¥2.15000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 7,368
Unit Price: ¥0.99000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13,042
Unit Price: ¥1.32000
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 0
Unit Price: ¥73.27000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥2.65000
Datasheet
Image for FID1810GRM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID1810GRM

DigiKey Part Number
1920-FID1810GRM-ND
Manufacturer
Manufacturer Product Number
FID1810GRM
Description
WIRE CONNECTOR,18AWG/0.75SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Gray
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2868.0Altech Corporation02868.0-ND¥0.90970Parametric Equivalent
2868.0/100Altech Corporation681920-1830-ND¥0.91000Parametric Equivalent
FID1810GRAltech Corporation01920-FID1810GR-ND¥284.82000Parametric Equivalent
1476080000Weidmüller5,580281-1476080000CT-ND¥2.15000Parametric Equivalent
2091010000Weidmüller0281-2091010000-ND¥1.24034Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥60.61910¥6,061.91
Manufacturers Standard Package