Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPVR110102

DigiKey Part Number
4809-SPVR110102TR-ND - Tape & Reel (TR)
4809-SPVR110102CT-ND - Cut Tape (CT)
4809-SPVR110102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPVR110102
Description
SWITCH DETECT SPST-NO 0.001A 5V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SPVR110102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Angled Toggle (Detector)
Manufacturer
Alps Alpine
Mounting Type
Surface Mount, Right Angle
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Force
306gf
Part Status
Active
Overtravel
0.075" (1.90mm)
Circuit
SPST-NO
Mechanical Life
50,000 Cycles
Switch Function
Off-On
Electrical Life
50,000 Cycles
Current Rating (Amps)
1mA (DC)
Operating Temperature
-40°C ~ 85°C
Voltage Rating - DC
5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,524
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥10.22200¥102.22
25¥9.49720¥237.43
100¥8.46100¥846.10
250¥7.84196¥1,960.49
500¥7.41538¥3,707.69
1,000¥7.02685¥7,026.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.57256¥16,431.40
5,000¥6.27261¥31,363.05
7,500¥6.11379¥45,853.42
12,500¥5.93034¥74,129.25
Manufacturers Standard Package