
SKRNPBE010 | |
|---|---|
DigiKey Part Number | 4809-SKRNPBE010TR-ND - Tape & Reel (TR) 4809-SKRNPBE010CT-ND - Cut Tape (CT) 4809-SKRNPBE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRNPBE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SKRNPBE010 Models |
Category | Actuator Height off PCB, Vertical 0.90mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.40mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 80/250gf |
Switch Function Off-Mom-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm, 0.4mm |
Actuator Type Without | Mechanical Life 30,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKRNPAE010 | Alps Alpine | 4,329 | 4809-SKRNPAE010CT-ND | ¥8.10000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥6.88900 | ¥68.89 |
| 25 | ¥6.40760 | ¥160.19 |
| 100 | ¥5.71290 | ¥571.29 |
| 250 | ¥5.29212 | ¥1,323.03 |
| 500 | ¥5.00004 | ¥2,500.02 |
| 1,000 | ¥4.73209 | ¥4,732.09 |
| 2,500 | ¥4.41661 | ¥11,041.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.20701 | ¥21,035.05 |
| 10,000 | ¥4.02144 | ¥40,214.40 |
| 15,000 | ¥3.92347 | ¥58,852.05 |



