Tactile Switch SPST-NO x 2 Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO x 2 Top Actuated Surface Mount
EVP-AXBA1A
EVP-AXBA1A

EVP-AXBA1A

DigiKey Part Number
P16853TR-ND - Tape & Reel (TR)
P16853CT-ND - Cut Tape (CT)
P16853DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-AXBA1A
Description
SWITCH TACT SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO x 2 Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVP-AXBA1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
0.70mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
3.00mm x 2.60mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO x 2
Operating Force
70/200gf
Switch Function
Off-Mom-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.07mm, 0.16mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,063
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥5.47500¥54.75
25¥5.09760¥127.44
100¥4.54850¥454.85
250¥4.21308¥1,053.27
500¥3.97886¥1,989.43
1,000¥3.76326¥3,763.26
2,500¥3.50833¥8,770.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥3.26596¥26,127.68
16,000¥3.12603¥50,016.48
24,000¥3.05230¥73,255.20
Manufacturers Standard Package