
SKHLLFA010 | |
|---|---|
DigiKey Part Number | 4809-SKHLLFA010-ND |
Manufacturer | |
Manufacturer Product Number | SKHLLFA010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 3.50mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 90°C |
Switch Function Off-Mom | Switch Travel 0.25mm |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 30,000 Cycles |
Actuator Type Rectangular Button | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.97900 | ¥49.79 |
| 25 | ¥4.63800 | ¥115.95 |
| 100 | ¥4.14000 | ¥414.00 |
| 250 | ¥3.83464 | ¥958.66 |
| 500 | ¥3.62110 | ¥1,810.55 |
| 1,000 | ¥3.42394 | ¥3,423.94 |
| 3,000 | ¥3.14786 | ¥9,443.58 |
| 5,000 | ¥3.03468 | ¥15,173.40 |




