
RK09712200HA | |
|---|---|
DigiKey Part Number | 4809-RK09712200HA-ND |
Manufacturer | |
Manufacturer Product Number | RK09712200HA |
Description | POT 10K OHM 1/20W LOGARITHMIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1 Turns 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | RK09712200HA Models |
Category | Number of Gangs 2 |
Manufacturer Alps Alpine | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.447" x 0.374" Face (11.35mm x 9.50mm) |
Taper Logarithmic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.20000 | ¥39.20 |
| 10 | ¥32.60900 | ¥326.09 |
| 25 | ¥30.28800 | ¥757.20 |
| 50 | ¥28.63240 | ¥1,431.62 |
| 100 | ¥27.05940 | ¥2,705.94 |
| 250 | ¥25.10508 | ¥6,276.27 |
| 800 | ¥22.81681 | ¥18,253.45 |
| 1,600 | ¥21.55037 | ¥34,480.59 |











