
RK0971210DBH | |
|---|---|
DigiKey Part Number | 4809-RK0971210DBH-ND |
Manufacturer | |
Manufacturer Product Number | RK0971210DBH |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 2 |
Manufacturer Alps Alpine | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M7 x 0.75 |
Built in Switch Detent | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.447" x 0.374" Face (11.35mm x 9.50mm) |
Taper Linear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.51000 | ¥31.51 |
| 10 | ¥26.21600 | ¥262.16 |
| 25 | ¥24.35360 | ¥608.84 |
| 50 | ¥23.02360 | ¥1,151.18 |
| 100 | ¥21.76170 | ¥2,176.17 |
| 250 | ¥20.19136 | ¥5,047.84 |
| 800 | ¥18.35268 | ¥14,682.14 |
| 1,600 | ¥17.33458 | ¥27,735.33 |










