Resistive Force Sensor 0.82kgf (1.8lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSFPAR007A

DigiKey Part Number
4809-HSFPAR007ATR-ND - Tape & Reel (TR)
4809-HSFPAR007ACT-ND - Cut Tape (CT)
4809-HSFPAR007ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSFPAR007A
Description
SENSOR FORCE 0.82KGF BUTTON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Resistive Force Sensor 0.82kgf (1.8lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Resistive
Manufacturer
Alps Alpine
Voltage - Supply
1.5V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Type
Button
Part Status
Active
Actuator Style/Size
Round, 0.4mm
Operating Force
0.82kgf (1.8lbs)
Includes
Sensor, Resistor, Capacitors
Output
Analog Voltage
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,536
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.08000¥76.08
5¥68.72400¥343.62
10¥66.01100¥660.11
25¥62.75920¥1,568.98
50¥60.53960¥3,026.98
100¥58.50360¥5,850.36
500¥54.66136¥27,330.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥50.70718¥152,121.54
Manufacturers Standard Package