
SW1 NA005 | |
|---|---|
DigiKey Part Number | ASW1-100-ND |
Manufacturer | |
Manufacturer Product Number | SW1 NA005 |
Description | SPIRAL WRAP 0.061" X 100' NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Material Polyethylene (PE), Halogen Free |
Manufacturer Alpha Wire | Color Natural |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.032" (0.81mm) |
Part Status Active | Operating Temperature -60°C ~ 88°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Features Solvent Resistant |
Diameter - Inside, Non-Expanded 0.061" (1.55mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.125" (3.18mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥426.42000 | ¥426.42 |
| 2 | ¥392.22000 | ¥784.44 |
| 3 | ¥373.45667 | ¥1,120.37 |
| 5 | ¥351.11800 | ¥1,755.59 |
| 7 | ¥337.12714 | ¥2,359.89 |
| 10 | ¥322.92700 | ¥3,229.27 |


