20 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4644 SL005

DigiKey Part Number
M4644SL005-ND
Manufacturer
Manufacturer Product Number
M4644 SL005
Description
CABLE 20COND 22AWG SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2464
Part Status
Active
Features
Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
20
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.333" (8.46mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥57.46830¥5,746.83
200¥54.61795¥10,923.59
300¥54.29897¥16,289.69
Manufacturers Standard Package
Alternate Length
CABLE 20COND 22AWG SHLD
In-Stock: 0
Unit Price: ¥46.11520
CABLE 20COND 22AWG SHLD
In-Stock: 0
Unit Price: ¥53.03584
CABLE 20COND 22AWG SHLD 3000'
In-Stock: 0
Unit Price: ¥63.47722