
5010/20C SL001 | |
|---|---|
DigiKey Part Number | 216-5010/20CSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5010/20C SL001 |
Description | CABLE 20COND 22AWG FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Slate 22 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Slate |
Series | Ratings UL Style 2464 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 20 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.331" (8.41mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.05000 | ¥145.05 |
| 5 | ¥129.47600 | ¥647.38 |
| 10 | ¥123.23500 | ¥1,232.35 |
| 25 | ¥115.37240 | ¥2,884.31 |
| 50 | ¥109.70840 | ¥5,485.42 |
| 100 | ¥104.27320 | ¥10,427.32 |







