
M3206 SL002 | |
|---|---|
DigiKey Part Number | M3206SL002-ND |
Manufacturer | |
Manufacturer Product Number | M3206 SL002 |
Description | CABLE 2COND 20AWG SLATE SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2095 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.205" (5.21mm) | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥14.36862 | ¥71,843.10 |




