5 Conductor Multi-Conductor Cable Slate 20 AWG 3000' (914.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13405 SL199

DigiKey Part Number
M13405SL199-ND
Manufacturer
Manufacturer Product Number
M13405 SL199
Description
CABLE 5COND 20AWG SLATE 3000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 20 AWG 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.238" (6.05mm)
Mfr
Length
3000' (914.4m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2464
Cable Type
Voltage
300 V
Number of Conductors
5
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.32012¥11,320.12
Manufacturers Standard Package
Alternate Length
CABLE 5COND 20AWG SLATE
In-Stock: 0
Unit Price: ¥12.03120
CABLE 5COND 20AWG SLATE 1000'
In-Stock: 1
Unit Price: ¥8,460.72000
CABLE 5COND 20AWG SLATE 500'
In-Stock: 1
Unit Price: ¥4,926.92000