


M1221 WH005 | |
|---|---|
DigiKey Part Number | M1221WH005-ND |
Manufacturer | |
Manufacturer Product Number | M1221 WH005 |
Description | CBL 1 COND 22AWG 600V WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Shielded Wire 19/34 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.092" (2.34mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Qualification MIL-W-16878/4 Type E |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥39.87060 | ¥3,987.06 |
| 200 | ¥37.90160 | ¥7,580.32 |
| 300 | ¥36.78723 | ¥11,036.17 |
| 500 | ¥35.42090 | ¥17,710.45 |
| 700 | ¥34.54336 | ¥24,180.35 |
| 1,000 | ¥33.63180 | ¥33,631.80 |





