22 AWG Hook-Up, Shielded Wire 19/34 White 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up, Shielded Wire 19/34 White 600V 500.0' (152.4m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

M1221 WH002

DigiKey Part Number
M1221WH002-ND
Manufacturer
Manufacturer Product Number
M1221 WH002
Description
CBL 1 COND 22AWG 600V WHITE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up, Shielded Wire 19/34 White 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.092" (2.34mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Qualification
MIL-W-16878/4 Type E
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥36.18075¥36,180.75
Alternate Length
CBL 1 COND 22AWG 600V WHITE
In-Stock: 3500
Unit Price: ¥39.87060
CBL 1 COND 22AWG 600V WHITE
In-Stock: 0
Unit Price: ¥31.88992
CBL 1COND 22AWG WHT 3000 = 3000'
In-Stock: 0
Unit Price: ¥40.58654