Sleeve X 100' (30.48m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G120NF34 BK005

DigiKey Part Number
AG120NF34B-100-ND
Manufacturer
Manufacturer Product Number
G120NF34 BK005
Description
EXPAND SLEEV 5/8"X100' BLK/WHT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black, White
Manufacturer
Alpha Wire
Length
100' (30.48m)
Series
Wall Thickness
0.024" (0.61mm)
Packaging
Spool
Operating Temperature
-75°C ~ 125°C
Part Status
Active
Heat Protection
Flame Retardant
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Type Attributes
Expandable
Environment Protection
Corrosion Resistant
Diameter - Inside, Non-Expanded
0.625" (15.88mm)
Features
Clean Cut, Fungus Resistant
Diameter - Inside, Expanded
1.000" (25.40mm)
Material Flammability Rating
UL VW-1
Material
Polyethylene Terephthalate (PET), Halogen Free
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,526.62000¥6,526.62
2¥6,328.33000¥12,656.66
Manufacturers Standard Package