Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Green, Yellow 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2601/8 GY002

DigiKey Part Number
F2601/8GY002-ND
Manufacturer
Manufacturer Product Number
F2601/8 GY002
Description
HEATSHRINK 1/8" X 500' GREEN/YLW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Green, Yellow 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Heat Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
300 Months
Length
500.0' (152.4m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11,733.28000¥11,733.28
Manufacturers Standard Package
Alternate Length
HEATSHRINK 1/2" X 250' GREEN/YLW
In-Stock: 8
Unit Price: ¥10,262.04000
HEATSHRINK 1/4" X 250' GREEN/YLW
In-Stock: 1
Unit Price: ¥8,152.68000