Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Green, Yellow 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2601/2 GY003

DigiKey Part Number
F2601/2GY003-ND
Manufacturer
Manufacturer Product Number
F2601/2 GY003
Description
HEATSHRINK 1/2" X 250' GREEN/YLW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Green, Yellow 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Heat Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
300 Months
Length
250.0' (76.2m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,262.04000¥10,262.04
Manufacturers Standard Package
Alternate Length
HEATSHRINK 1/4" X 250' GREEN/YLW
In-Stock: 1
Unit Price: ¥8,152.68000
HEATSHRINK 1/8" X 500' GREEN/YLW
In-Stock: 9
Unit Price: ¥11,733.28000