Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221V1/2 BK201

DigiKey Part Number
A22V1/2B-50-ND
Manufacturer
Manufacturer Product Number
F221V1/2 BK201
Description
HEAT SHRINK TUBE 1/2 BK 50'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
50.0' (15.2m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1/2" BLACK FOOT
In-Stock: 100
Unit Price: ¥19.34000
HEATSHRINK 1/2" X 4' BLACK
In-Stock: 178
Unit Price: ¥63.09000
HEATSHRINK 1/2" X 150' BLACK
In-Stock: 0
Unit Price: ¥1,212.10000
HEATSHRINK 1/2" X 4' BLACK
In-Stock: 193
Unit Price: ¥51.68000
HEATSHRINK 1/2" X 150' BLACK
In-Stock: 9
Unit Price: ¥1,718.94000