
F221V1/2 BK201 | |
|---|---|
DigiKey Part Number | 216-F221V1/2BK201-DS-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/2 BK201 |
Description | HEATSHRINK 1/2" BLACK FOOT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 150.0' (45.7m) |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.34000 | ¥19.34 |
| 5 | ¥15.92800 | ¥79.64 |
| 10 | ¥14.64800 | ¥146.48 |
| 20 | ¥13.47150 | ¥269.43 |
| 50 | ¥12.06180 | ¥603.09 |
| 100 | ¥11.09360 | ¥1,109.36 |
| 250 | ¥9.93204 | ¥2,483.01 |
| 500 | ¥9.13526 | ¥4,567.63 |
| 1,000 | ¥8.97997 | ¥8,979.97 |






