
F221L3/4 BK004 | |
|---|---|
DigiKey Part Number | 216-F221L3/4BK004-ND 216-F221L3/4BK004-DS-ND |
Manufacturer | |
Manufacturer Product Number | F221L3/4 BK004 |
Description | HEATSHRINK 3/4" BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.027" (0.69mm) |
Mfr | Material |
Series | Features Flame Retardant, Low Smoke |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length 200.0' (61.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.86000 | ¥76.86 |
| 5 | ¥63.28000 | ¥316.40 |
| 10 | ¥58.19100 | ¥581.91 |
| 20 | ¥53.51600 | ¥1,070.32 |
| 50 | ¥47.91220 | ¥2,395.61 |
| 100 | ¥44.06770 | ¥4,406.77 |
| 250 | ¥40.85400 | ¥10,213.50 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥35.12290 | ¥7,024.58 |








