Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221L3/16 BK004

DigiKey Part Number
A205B-25-ND
Manufacturer
Manufacturer Product Number
F221L3/16 BK004
Description
HEAT SHRINK LSZH 2:1 25'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Flame Retardant, Low Smoke
Packaging
Spool
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Shelf Life
300 Months
Length
25.0' (7.6m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.187" (4.75mm)
Base Product Number
Inner Diameter - Recovered
0.093" (2.36mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEAT SHRINK LSZH 2:1 50'
In-Stock: 0
Unit Price:
HEATSHRINK 3/16" X 200' BLACK
In-Stock: 27
Unit Price: ¥3,324.77000
HEAT SHRINK LSZH 2:1 100'
In-Stock: 0
Unit Price:
HEATSHRINK 3/16" BLACK FOOT
In-Stock: 36
Unit Price: ¥37.38000
HEAT SHRINK LSZH 2:1 10'
In-Stock: 0
Unit Price: