
F221L3/16 BK004 | |
|---|---|
DigiKey Part Number | 216-F221L3/16BK004-ND |
Manufacturer | |
Manufacturer Product Number | F221L3/16 BK004 |
Description | HEATSHRINK 3/16" X 200' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, Low Smoke |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length 200.0' (61.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,324.77000 | ¥3,324.77 |
| 2 | ¥3,057.86500 | ¥6,115.73 |
| 3 | ¥3,036.02000 | ¥9,108.06 |






