

F221B3/32 BK206 | |
|---|---|
DigiKey Part Number | A332B-6R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/32 BK206 |
Description | HEATSHRK BLK 3/32X6" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.046" (1.17mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1.48100 | ¥74.05 |
| 100 | ¥1.36160 | ¥136.16 |
| 150 | ¥1.29613 | ¥194.42 |
| 250 | ¥1.21856 | ¥304.64 |
| 350 | ¥1.17029 | ¥409.60 |
| 500 | ¥1.12084 | ¥560.42 |






