

F221B3/32 BK206 | |
|---|---|
DigiKey Part Number | A332B-1R5-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/32 BK206 |
Description | HEATSHRK BLK 3/32X1.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.125' (38.10mm, 1.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.046" (1.17mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.59760 | ¥29.88 |
| 100 | ¥0.54970 | ¥54.97 |
| 150 | ¥0.52307 | ¥78.46 |
| 250 | ¥0.49200 | ¥123.00 |
| 350 | ¥0.47251 | ¥165.38 |
| 500 | ¥0.45254 | ¥226.27 |






