Direct


F221B1IN CL003 | |
|---|---|
DigiKey Part Number | A100C-250-ND |
Manufacturer | |
Manufacturer Product Number | F221B1IN CL003 |
Description | HEATSHRINK 1 IN X 250FT CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 250.0' (76.2m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211IN CL003 | Alpha Wire | 208 | AW100C-250-ND | ¥4,330.49000 | Direct |



