Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.250' (76.20mm, 3.00")

F221B1/8 BK206

DigiKey Part Number
A018B-3R0-ND
Manufacturer
Manufacturer Product Number
F221B1/8 BK206
Description
HEATSHRK BLK 1/8X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
0.250' (76.20mm, 3.00")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥0.94720¥47.36
100¥0.87110¥87.11
150¥0.82940¥124.41
250¥0.77956¥194.89
350¥0.74877¥262.07
500¥0.71716¥358.58
Manufacturers Standard Package
Alternate Length
HEATSHRK BLK 1/8X0.5" 50=50PC
In-Stock: 3500
Unit Price: ¥0.39460
HEATSHRK BLK 1/8X0.75" 50=50PC
In-Stock: 1000
Unit Price: ¥0.45300
HEATSHRK BLK 1/8X1" 50=50PC
In-Stock: 14197
Unit Price: ¥0.50940
HEATSHRK BLK 1/8X1.5" 50=50PC
In-Stock: 0
Unit Price: ¥0.62200
HEATSHRK BLK 1/8X2" 50=50PC
In-Stock: 0
Unit Price: ¥0.73100