

F221B1/8 BK206 | |
|---|---|
DigiKey Part Number | A018B-2R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/8 BK206 |
Description | HEATSHRK BLK 1/8X2" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.167' (50.80mm, 2.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.73100 | ¥36.55 |
| 100 | ¥0.67280 | ¥67.28 |
| 150 | ¥0.64087 | ¥96.13 |
| 250 | ¥0.60252 | ¥150.63 |
| 350 | ¥0.57829 | ¥202.40 |
| 500 | ¥0.55402 | ¥277.01 |






