

F221B1/2 BK201 | |
|---|---|
DigiKey Part Number | A012B-1R5-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/2 BK201 |
Description | HEATSHRK BLK 1/2X1.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.125' (38.10mm, 1.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.91900 | ¥45.95 |
| 100 | ¥0.84570 | ¥84.57 |
| 150 | ¥0.80500 | ¥120.75 |
| 250 | ¥0.75700 | ¥189.25 |
| 350 | ¥0.72677 | ¥254.37 |
| 500 | ¥0.69630 | ¥348.15 |







