

F221B1/2 BK201 | |
|---|---|
DigiKey Part Number | A012B-R75-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/2 BK201 |
Description | HEATSHRK BLK 1/2X0.75" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.062' (19.05mm, 0.75") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.60700 | ¥30.35 |
| 100 | ¥0.55820 | ¥55.82 |
| 150 | ¥0.53187 | ¥79.78 |
| 250 | ¥0.49992 | ¥124.98 |
| 350 | ¥0.48003 | ¥168.01 |
| 500 | ¥0.45988 | ¥229.94 |







