
F2211/2 RD025 | |
|---|---|
DigiKey Part Number | F2211/2RD025-ND |
Manufacturer | |
Manufacturer Product Number | F2211/2 RD025 |
Description | HEATSHRINK 1/2" X 32' RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Red 32.0' (9.8m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 32.0' (9.8m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥725.33000 | ¥725.33 |
| 2 | ¥667.07000 | ¥1,334.14 |
| 3 | ¥635.18667 | ¥1,905.56 |
| 5 | ¥597.19800 | ¥2,985.99 |
| 7 | ¥573.42714 | ¥4,013.99 |
| 10 | ¥565.93500 | ¥5,659.35 |




