
F2211/2 RD016 | |
|---|---|
DigiKey Part Number | F2211/2RD016-ND |
Manufacturer | |
Manufacturer Product Number | F2211/2 RD016 |
Description | HEATSHRINK 1/2" X 150' RED |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Red 150.0' (45.7m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 150.0' (45.7m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,654.57000 | ¥1,654.57 |
| 2 | ¥1,521.70000 | ¥3,043.40 |
| 3 | ¥1,449.00333 | ¥4,347.01 |
| 5 | ¥1,400.14600 | ¥7,000.73 |




