
AZ241936 OR005 | |
|---|---|
DigiKey Part Number | AZ241936A-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ241936 OR005 |
Description | HOOK-UP STRND 24AWG ORANGE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Mfr | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥585.42000 | ¥585.42 |
| 2 | ¥557.17000 | ¥1,114.34 |
| 3 | ¥541.23000 | ¥1,623.69 |
| 5 | ¥521.70400 | ¥2,608.52 |
| 7 | ¥509.15429 | ¥3,564.08 |
| 10 | ¥496.13400 | ¥4,961.34 |











