24 AWG Hook-Up Wire 19/36 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ241936 GR005

DigiKey Part Number
AZ241936GR-100-ND
Manufacturer
Manufacturer Product Number
AZ241936 GR005
Description
HOOK-UP STRND 24AWG GREEN 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.045" (1.14mm)
Mfr
Jacket (Insulation) Thickness
0.011" (0.28mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
19/36
Qualification
MIL-DTL-22759/16
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,438.89000¥1,438.89
2¥1,369.03500¥2,738.07
3¥1,329.47667¥3,988.43
5¥1,281.01200¥6,405.06
7¥1,249.90714¥8,749.35
10¥1,217.59800¥12,175.98
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 24AWG GREEN 1000'
In-Stock: 4
Unit Price: ¥3,787.13000