Similar

AZ181930 OR013 | |
|---|---|
DigiKey Part Number | AZ181930OR013-ND |
Manufacturer | |
Manufacturer Product Number | AZ181930 OR013 |
Description | HOOK-UP STRND 18AWG ORANGE 5000' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Orange 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.071" (1.80mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1857/19 OR001 | Alpha Wire | 1,000 | A1857/19A-1000-ND | ¥5.30051 | Similar |



