18 AWG Hook-Up Wire 19/30 Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ181930 OR001

DigiKey Part Number
AZ181930OR001-ND
Manufacturer
Manufacturer Product Number
AZ181930 OR001
Description
HOOK-UP STRND 18AWG ORANGE 1000'
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.071" (1.80mm)
Mfr
Jacket (Insulation) Thickness
0.012" (0.30mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
19/30
Qualification
MIL-DTL-22759/16
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,289.93000¥6,289.93
2¥5,978.59000¥11,957.18
3¥5,885.75667¥17,657.27
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 18AWG ORANGE
In-Stock: 0
Unit Price: ¥7.72530
HOOK-UP STRND 18AWG ORANGE 5000'
In-Stock: 0
Unit Price: ¥11,290.75000