24 AWG Hook-Up Wire 19/36 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 19/36 Slate 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT241936 SL005

DigiKey Part Number
AT241936S-100-ND
Manufacturer
Manufacturer Product Number
AT241936 SL005
Description
HOOK-UP STRND 24AWG SLATE 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.043" (1.09mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.009" (0.23mm)
Part Status
Active
Length
100.0' (30.5m)
Cable Type
Voltage
600V
Wire Gauge
Operating Temperature
-55°C ~ 200°C
Conductor Strand
19/36
Jacket Color
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,559.87000¥1,559.87
2¥1,483.97000¥2,967.94
3¥1,441.02667¥4,323.08
5¥1,388.39600¥6,941.98
7¥1,354.60714¥9,482.25
10¥1,319.51500¥13,195.15
Manufacturers Standard Package