


AT241936 RD005 | |
|---|---|
DigiKey Part Number | AT241936R-100-ND |
Manufacturer | |
Manufacturer Product Number | AT241936 RD005 |
Description | HOOK-UP STRND 24AWG RED 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.043" (1.09mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/36 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,559.87000 | ¥1,559.87 |
| 2 | ¥1,483.97000 | ¥2,967.94 |
| 3 | ¥1,441.02667 | ¥4,323.08 |
| 5 | ¥1,388.39600 | ¥6,941.98 |
| 7 | ¥1,354.60714 | ¥9,482.25 |
| 10 | ¥1,319.51500 | ¥13,195.15 |






