Similar



AT241936 GR002 | |
|---|---|
DigiKey Part Number | AT241936GR002-ND |
Manufacturer | |
Manufacturer Product Number | AT241936 GR002 |
Description | HOOK-UP STRND 24AWG GREEN 500' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Green 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.043" (1.09mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Part Status Obsolete | Length 500.0' (152.4m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/36 | Jacket Color |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2844/19 GR001 | Alpha Wire | 0 | 2844/19GR001-ND | ¥11,538.96000 | Similar |


