


AT241936 GR001 | |
|---|---|
DigiKey Part Number | AT241936GR001-ND |
Manufacturer | |
Manufacturer Product Number | AT241936 GR001 |
Description | HOOK-UP STRND 24AWG GREEN 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.043" (1.09mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/36 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,818.47000 | ¥8,818.47 |
| 2 | ¥8,380.17000 | ¥16,760.34 |
| 3 | ¥8,132.01667 | ¥24,396.05 |
| 5 | ¥7,827.73000 | ¥39,138.65 |
| 7 | ¥7,632.23857 | ¥53,425.67 |
| 10 | ¥7,429.18600 | ¥74,291.86 |




