Similar

AF1557 NA199 | |
|---|---|
DigiKey Part Number | AF1557NA199-ND |
Manufacturer | |
Manufacturer Product Number | AF1557 NA199 |
Description | SLEEVING 0.144" FBRGLSS 100=100' |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.144" (3.66mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.008" (0.20mm) |
Packaging Spool | Operating Temperature -30°C ~ 155°°C |
Part Status Obsolete | Heat Protection Heat Resistant |
Type Sleeving | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.144" (3.66mm) | Features Chemical Resistant |
Diameter - Outside 0.174" (4.42mm) | Base Product Number |
Material Fiberglass, Acrylic Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF2007 NA005 | Alpha Wire | 0 | APF2007-100-ND | ¥2,966.46000 | Similar |




